
This Samtec HDWM-27-55-S-D-355-SM header features 54 gold-plated male contacts with a 1.27mm pitch, suitable for surface mount applications. It is available in a rail or tube packaging format and is compliant with RoHS regulations. The header is designed for use in board-to-board and mezzanine connections, offering a shrouded design for added protection and stability.
Samtec HDWM-27-55-S-D-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-27-55-S-D-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.