This 27-contact surface mount flex stack connector features a gold-plated termination and a 1.27mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has 27 positions and is part of the HDWM series from Samtec.
Samtec HDWM-27-57-S-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-27-57-S-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.