This 27-contact surface mount header features black color and gold contact plating. It has a pitch of 1.27mm and is RoHS compliant. The header is part of the Flex Stack HDWM series and is terminated with solder.
Samtec HDWM-27-58-S-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-27-58-S-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.