This Samtec HDWM-27-59-G-S-355-SM is a 27-contact surface mount header with a black color and gold contact plating. It has a 1.27mm pitch and is designed for surface mount applications. The header is RoHS compliant and features a solder termination. It is part of the Flex Stack, HDWM series.
Samtec HDWM-27-59-G-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-27-59-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.