This 56-position, 2-row shrouded surface mount header features a gold-plated contact and a black color. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a 1.27mm pitch and is part of the Flex Stack, HDWM series from Samtec.
Samtec HDWM-28-53-S-D-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-28-53-S-D-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.