This 33-contact surface mount header features a 1.27mm pitch and gold contact plating for reliable connections. It is RoHS compliant and suitable for use in a variety of applications. The header is designed for surface mount assembly and is available from Samtec.
Samtec HDWM-33-53-G-S-355-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HDWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDWM-33-53-G-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.