This 16-contact unshrouded header features a HDR gender and a terminal pitch of 3.96mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. The header has a maximum current rating of 13.1A per contact and a maximum voltage rating of 845VDC or 600VAC. It is available in a straight body orientation and has a height of 15.88mm.
Samtec HFWJ-16-02-T-S-VS technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 15.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HFWJ-16-02-T-S-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.