This unshrouded header features 17 HDR contacts with a 3.96mm terminal pitch, suitable for through-hole mounting. It operates reliably within a temperature range of -55°C to 105°C. The header can withstand a maximum voltage rating of 845VDC or 600VAC and a maximum current rating of 13.1A per contact.
Samtec HFWJ-17-01-T-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| Height | 14.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HFWJ-17-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.