Conn Socket Strip SKT 44 POS 2.54mm Solder ST SMD
Samtec HLE-12202-S-DV-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLE-12202-S-DV-A to view detailed technical specifications.
No datasheet is available for this part.