
This 2-row 2-contact header features a through hole package type and is made of lead-free materials with gold plating. It is designed for use in applications where a shrouded header is required. The header is compliant with RoHS regulations and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec HMTSW-101-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-101-07-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.