
This unshrouded header features 3 HDR contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The header is manufactured by Samtec and has a height of 2.69mm.
Samtec HMTSW-103-06-T-S-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-103-06-T-S-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.