The Samtec HMTSW-103-23-G-D-240 is a 6-position, 2-row through-hole flex stack connector with 6 pins and a 2.54mm pitch. It features gold contact finish and is made from bronze with a gold plating. The connector has a flammability rating of UL94 V-0 and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 125°C and is suitable for use in general applications.
Samtec HMTSW-103-23-G-D-240 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-23-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.