
This 3-contact shrouded header features a through hole mount and a 2.54mm pitch. It is manufactured with a lead-free material and has a tin contact plating. The header is made of bronze and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec HMTSW-103-24-T-S-280 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-103-24-T-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.