
This 5-position square-male-pin connector features a 2.54mm pitch and is designed for through hole mount applications. The connector is made from bronze with a tin plating and has a tin finish on the mating surface. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The operating temperature range is from -55°C to 105°C.
Samtec HMTSW-105-22-TM-S-415 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-105-22-TM-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.