
This 6-contact through hole header features gold plating and a 2.54mm pitch. It is available in a lead-free version and is packaged in bulk. The header is designed for use in applications where a shrouded or unshrouded shroud is not required. It is not radiation hardened and is compliant with RoHS regulations.
Samtec HMTSW-106-07-G-S-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-106-07-G-S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.