The HMTSW-106-08-S-S-313 is a 6-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2.54mm and a termination method of solder. The header has a maximum current rating of 3A per contact and can operate within a temperature range of -55°C to 125°C. It is mounted through a hole and has a height of 10.49mm.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |