
This 12-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. It is constructed with a bronze contact material and gold plating, and is compliant with RoHS regulations. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making it suitable for a wide range of applications. The UL94 V-0 flammability rating indicates that it meets a high standard for safety in the event of a fire.
Samtec HMTSW-106-23-G-D-240 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-106-23-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.