
This 14-contact, 2-row through-hole shrouded header features a lead-free construction with gold-plated contacts. It has a 2.54mm pitch and is suitable for use in applications where a secure connection is required. The header is designed for use in board-to-board and mezzanine connections, and is compliant with RoHS regulations.
Samtec HMTSW-107-07-G-D-240-006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-107-07-G-D-240-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.