
This 16-contact, 2-row through hole header features a 2.54mm pitch and is constructed from lead-free bronze with gold plating. It is designed for use in applications where a secure and reliable connection is required. The header is RoHS compliant and suitable for solder termination. It is available in a through hole package type, making it easy to mount on a printed circuit board.
Samtec HMTSW-108-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-07-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.