
This 8-contact shrouded through hole header features a 2.54mm pitch and is manufactured with lead free materials and gold plating. It has a single row configuration and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a secure and reliable connection is required.
Samtec HMTSW-108-10-G-S-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-10-G-S-240 to view detailed technical specifications.
No datasheet is available for this part.