
This unshrouded header features 10 contacts with a 2.54mm pitch, suitable for HDR applications. It has a straight body orientation and can be mounted through a hole. The operating temperature range is -55°C to 125°C, and the maximum current rating per contact is 3A. The header is designed for solder termination and has a height of 2.69mm.
Samtec HMTSW-110-23-G-S-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-110-23-G-S-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.