
This Samtec HMTSW-111-07-G-D-240 is a 22-contact through hole header with a 2.54mm pitch, featuring a bronze contact material with gold plating. It is lead free and RoHS compliant, suitable for solder termination. The header has two rows of contacts and is designed for board-to-board and mezzanine connections.
Samtec HMTSW-111-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-111-07-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.