
This 34-contact through hole header features a 2.54mm pitch and is made from lead-free materials with gold plating. The contacts are made of bronze and are suitable for solder termination. It is RoHS compliant and available in a shrouded and unshrouded configuration.
Samtec HMTSW-117-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-117-07-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.