
This 40-contact shrouded header features a 2.54mm pitch and is constructed from bronze with a gold plating. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is lead-free and features a solder termination.
Samtec HMTSW-120-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-120-07-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.