
This 75-contact, 3-row through-hole header features a lead-free construction with gold-plated contacts. It is designed for use in applications where a high-density connection is required. The header is suitable for use in a variety of environments, including those with high temperatures. The RoHS-compliant design ensures that the header meets the requirements for reduced hazardous materials. The header is terminated with solder and is available for use in a range of applications.
Samtec HMTSW-125-07-G-T-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 75 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-125-07-G-T-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.