
Conn Unshrouded Header HDR 62 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec HMTSW-131-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-131-07-G-D-240 to view detailed technical specifications.
No datasheet is available for this part.
