
This 48-contact through hole header features a 2.54mm pitch, lead free construction, and solder termination. It is made from bronze with a gold plating and is suitable for use in applications where a high-reliability connection is required. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations.
Samtec HMTSW-148-07-G-S-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-148-07-G-S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.