
This Samtec header features 50 bronze contacts with tin plating, suitable for through-hole mounting. It is lead free and RoHS compliant, making it a suitable choice for environmentally friendly applications. The header has a 2.54mm pitch and a single row configuration, allowing for easy connection to PCBs.
Samtec HMTSW-150-23-T-S-296 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-23-T-S-296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.