
This 2-contact male header features a bronze contact material with a gold plating, suitable for lead-free applications. It is designed for through-hole mounting with a 5.08mm pitch. The header is packaged in bulk and does not offer radiation hardening. It is compliant with RoHS regulations and features a solder termination.
Samtec HMTSW-202-22-G-S-415 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-202-22-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.