
This 12-position, 3-row through hole header features gold contact plating, a bronze contact material, and a natural insulation color. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The header is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It has a 5.08mm pitch and is available in bulk packaging.
Samtec HMTSW-204-07-G-T-240 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-204-07-G-T-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.