
This Samtec header features 10 male contacts with tin plating, through-hole mount, and a 5.08mm pitch. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in applications where a shrouded or unshrouded configuration is required.
Samtec HPW-10-04-T-S-355-160 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-10-04-T-S-355-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.