The Samtec HSEC8-110-01-L-DV-A-GR-TR is a 20-position 2-row surface mount cantilever female card edge connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made with copper contacts plated with gold and features a polymer insulation material. The connector is available in a tape and reel packaging with a pitch of 0.8mm. It is not radiation hardened and is compliant with RoHS regulations.
Samtec HSEC8-110-01-L-DV-A-GR-TR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-110-01-L-DV-A-GR-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.