
The Samtec HSEC8-120-01-L-DV-A-GR-K-TR is a 40-position cantilever card edge connector with a 0.8mm pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with copper contacts plated with gold and has a black color. It is designed for surface mount applications and is available in tape and reel packaging. The HSEC8 series is a standard and high-density card edge connector designed for board-to-board and mezzanine applications.
Samtec HSEC8-120-01-L-DV-A-GR-K-TR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-120-01-L-DV-A-GR-K-TR to view detailed technical specifications.
No datasheet is available for this part.