
The Samtec HSEC8-120-01-S-RA-TR is a 40-position 2-row surface mount cantilever female card edge connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact material of copper and a contact plating of gold. The connector is designed for surface mount applications and is packaged in tape and reel. It is RoHS compliant and has a pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSEC8-120-01-S-RA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-120-01-S-RA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.