
This Samtec HTMS-104-01-L-S-RA is a 4-contact unshrouded header with a terminal pitch of 1.27mm and a right-angle body orientation. It is designed for through-hole mounting and features a product length of 5.08mm, product depth of 10.15mm, and product height of 2.48mm. The header has a tail length of 3.56mm and is terminated with solder. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 5 amps per contact.
Samtec HTMS-104-01-L-S-RA technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 10.15 |
| Product Height (mm) | 2.48 |
| Tail Length (mm) | 3.56 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-104-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.