Samtec HTS-115-G-AA technical specifications.
| Color | Black |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTS-115-G-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
