
This 20-contact male through hole header features a brass contact material with gold plating. It is designed for through hole mounting and has a single row configuration. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is part of the HTS series from Samtec.
Samtec HTS-120-G-A technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTS-120-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.