
Unshrouded header, male pin contact type, straight orientation, and solder termination. Features a single position, single row configuration with a square contact shape. Constructed with bronze contact material and tin plating, offering a 7.6A max current rating and 550V max AC voltage rating. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and natural colored polymer insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-101-05-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-101-05-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.