
This 3-position shrouded header features a through hole mount and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and are finished with a gold mating surface. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Samtec HTSW-101-16-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-101-16-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.