
This 6-contact male through-hole header features a gold-plated contact and is designed for use in board-to-board and mezzanine applications. It has a 2.54mm pitch and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of environments. It is not radiation hardened and is intended for use in standard electronic applications.
Samtec HTSW-103-08-S-D-LA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-08-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.