
This 18-position, 3-row through hole header features gold contact plating on bronze contacts with a square shape and a male pin type. It has a flammability rating of UL94 V-0 and is compliant with RoHS. The header is designed for operation between -55°C and 125°C and is available in bulk packaging with a 2.54mm pitch.
Samtec HTSW-106-24-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-106-24-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.