
This 27-position square-male-pin header features a gold-plated contact finish and a bronze contact material. It has a natural insulation color and is made of polymer. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec HTSW-109-30-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Positions Loaded | 26 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-109-30-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.