
The HTSW-113-07-G-T is a 39-contact shrouded header with a 2.54mm pitch, designed for through hole mount. It features a gold-plated contact finish and a bronze contact material. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations but does not meet SVHC requirements. The HTSW-113-07-G-T is suitable for use in applications where a reliable and durable connection is required.
Samtec HTSW-113-07-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-113-07-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
