
This 48-position, 3-row through-hole header features gold-plated bronze contacts and a natural polymer insulation material. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is designed for use in applications where a high level of reliability and durability is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec HTSW-116-07-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-116-07-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.