
This 4-contact male through-hole header features a 5.08mm pitch and is plated with tin. The contact material is bronze, and it is available in bulk packaging. The header is RoHS compliant and suitable for use in applications where solder termination is required.
Samtec HTSW-204-17-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-17-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.