
This 16-contact unshrouded header features a terminal pitch of 5.08mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The header has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 6.3A per contact. It also has a maximum voltage rating of 550VAC.
Samtec HTSW-216-06-G-S technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 78.74 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 5.21 |
| Tail Length (mm) | 2.41 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 2.67mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-216-06-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.