The Samtec HW-04-12-F-S-810-SM is a board-to-board connector with a 4-contact HDR configuration and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It measures 24.51mm in height and has a mating length of 3.93mm.
Samtec HW-04-12-F-S-810-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 24.51mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-12-F-S-810-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.