The Samtec HW-29-10-F-D-635-SM is a board-to-board connector with 58 HDR contacts, a 2.54mm terminal pitch, and a surface mount package. It operates over a temperature range of -55°C to 125°C and features a straight body orientation. The connector is designed for high current applications, with a maximum rating of 3 amps per contact. It is suitable for surface mount applications and has a mating length of 3.3mm.
Samtec HW-29-10-F-D-635-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 58 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 19.43mm |
| Mating Length | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-29-10-F-D-635-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.