
This cable mount housing features a straight body orientation and is keyed for secure connection. It has 5 crimp contacts and a terminal pitch of 2.54mm. The housing is designed for cable mounting and is suitable for applications requiring a secure and reliable connection.
Samtec ISSM-05-K technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Keyed | Yes |
Download the complete datasheet for Samtec ISSM-05-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.