This Samtec JW-05-04--T-S-269-007 is a board stacker connector with a HDR gender and 5 contacts. It has a terminal pitch of 3.96mm and is mounted through a hole. The maximum current rating is 13.1 amps per contact, and the maximum voltage rating is 845VDC or 600VAC.
Samtec JW-05-04--T-S-269-007 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13.1/ContactA |
| Max Voltage Rating | 845VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec JW-05-04--T-S-269-007 to view detailed technical specifications.
No datasheet is available for this part.